846-052-555-212

Heilind Number:EDA846-052-555-212
Manufacturer:EDAC
Manufacturer Number:846-052-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a 3A amperage rating and Copper Alloy contacts, they ensure reliable power transmission. Offering 52 positions across 2 rows, these connectors boast a .125-inch pitch and .2-inch row spacing for seamless integration. Suitable for straight mounting, they guarantee a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Trust in our connectors to deliver exceptional quality and performance for your projects.