846-052-555-802

Heilind Number:EDA846-052-555-802
Manufacturer:EDAC
Manufacturer Number:846-052-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-555-802

Detailed Description

Enhance the connectivity of your devices with our High Temp Card Edge Connectors. Designed with durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With two rows and a total of 52 positions, they offer ample opportunities for secure PCB connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.