846-052-555-803

Heilind Number:EDA846-052-555-803
Manufacturer:EDAC
Manufacturer Number:846-052-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-555-803

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for reliable board-to-board connections in electronic devices. Engineered for high performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a dual-row design and a total of 52 positions, they offer ample connectivity for various applications. The copper alloy contacts ensure efficient power transmission, with a current rating of 3 A. Operating flawlessly in temperature extremes ranging from -40 to 105 °C, these connectors are suitable for demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Designed for straight mounting orientation, they are easy to install on PCBs. Trust in the quality and reliability of our Card Edge Connectors for seamless integration in your electronic designs.