846-052-555-804

Heilind Number:EDA846-052-555-804
Manufacturer:EDAC
Manufacturer Number:846-052-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-555-804

Detailed Description

Discover our High Temp Card Edge Connectors, designed for top performance in demanding environments. Featuring a vibrant green color, these connectors offer reliable connectivity with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures exceptional durability. With two rows and a total of 52 positions, they provide ample connection options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C. Ideal for a variety of applications, they belong to our extensive range of PCB connectors, offering seamless board-to-board connectivity. Trust in our Card Edge Connectors for robust and high-performance solutions.