846-052-555-808

Heilind Number:EDA846-052-555-808
Manufacturer:EDAC
Manufacturer Number:846-052-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-555-808

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors, designed for reliable performance in demanding environments. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors provide secure attachment with a convenient straight mount orientation. Each connector features two rows of precision-machined Copper Alloy contacts, offering excellent conductivity at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they ensure seamless integration on your circuit board. The 52 positions cater to versatile connectivity needs, while the wide operating temperature range of -40 to 105 °C guarantees durability in extreme conditions. Upgrade your setup with these essential components for optimal signal transmission and longevity.