846-052-556-201

Heilind Number:EDA846-052-556-201
Manufacturer:EDAC
Manufacturer Number:846-052-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-556-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal heat resistance. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. The double-row layout, with 52 positions and a .125-inch pitch, allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Perfect for demanding environments, these connectors offer straight mount orientation and meet industry standards for quality and performance. Upgrade your PCB setup with these essential components.