846-052-556-204

Heilind Number:EDA846-052-556-204
Manufacturer:EDAC
Manufacturer Number:846-052-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-556-204

Detailed Description

Enhance your high-temperature PCB connections with our meticulously engineered Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row layout and a total of 52 positions, they offer ample connectivity options for your circuitry. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industries requiring precision and resilience. Whether for industrial machinery, telecommunications systems, or aerospace applications, trust in our Card Edge Connectors to deliver seamless connectivity solutions.