846-052-556-212

Heilind Number:EDA846-052-556-212
Manufacturer:EDAC
Manufacturer Number:846-052-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-556-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 52 positions, and a pitch of .125 inches, they offer seamless integration for your circuitry needs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where durability and precision are paramount. Choose our green-colored connectors for a standout design element that also signifies compliance with industry standards. Elevate your PCB connectivity with these meticulously engineered Card Edge Connectors.