846-052-556-802

Heilind Number:EDA846-052-556-802
Manufacturer:EDAC
Manufacturer Number:846-052-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-556-802

Detailed Description

Elevate your connectivity with our high-temperature Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 52 positions, they offer ample space for seamless board-to-board PCB connections. The copper alloy contacts ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your setup with these durable and efficient connectors, a must-have in any electronic assembly project.