846-052-556-803

Heilind Number:EDA846-052-556-803
Manufacturer:EDAC
Manufacturer Number:846-052-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-556-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows and a total of 52 positions, they provide ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial settings. Choose the straight mount orientation for seamless integration into your PCB layout. Upgrade your connectivity solutions with these Card Edge Connectors.