846-052-556-807

Heilind Number:EDA846-052-556-807
Manufacturer:EDAC
Manufacturer Number:846-052-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-556-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance in challenging environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 52 copper alloy contacts, they ensure reliable power delivery, rated for up to 3A. The tight .125" pitch and .2" row spacing facilitate precise board-to-board connections, while the straight mount orientation offers easy installation. Engineered to withstand extreme conditions, they boast an operating temperature range of -40 to 105°C. Elevate your electronic assemblies with these high-quality connectors, a must-have for any professional or DIY project.