846-052-556-808

Heilind Number:EDA846-052-556-808
Manufacturer:EDAC
Manufacturer Number:846-052-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-556-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance in challenging environments, these connectors boast a current rating of 3 A and are crafted with durable UL 94V-0 Diallyl Phthalate housing. Featuring two rows of 52 positions each, they ensure seamless and secure board-to-board connections with a pitch of .125 in and row spacing of .2 in. The robust copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating efficiently within a wide temperature range of -40 to 105 °C, these connectors are a must-have for your high-performance electronic projects. Explore more in our PCB Connectors category.