846-052-556-812

Heilind Number:EDA846-052-556-812
Manufacturer:EDAC
Manufacturer Number:846-052-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-556-812

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connectors. Designed for durability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission. The two-row design with 52 positions allows for versatile connectivity on your PCB. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Perfect for professionals in need of high-quality and high-performance board-to-board connections.