846-052-558-201

Heilind Number:EDA846-052-558-201
Manufacturer:EDAC
Manufacturer Number:846-052-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-558-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a current rating of 3 A, they ensure reliable power transfer for your electronic devices. The dual-row configuration with 52 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation and .125-inch pitch make them easy to install, providing seamless integration into your PCB setup. Trust in our high-quality connectors to deliver consistent performance and durability for your projects. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a current rating of 3 A, they ensure reliable power transfer for your electronic devices. The dual-row configuration with 52 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation and .125-inch pitch make them easy to install, providing seamless integration into your PCB setup. Trust in our high-quality connectors to deliver consistent performance and durability for your projects.