846-052-558-207

Heilind Number:EDA846-052-558-207
Manufacturer:EDAC
Manufacturer Number:846-052-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-558-207

Detailed Description

Enhance connectivity in high-temperature environments with these durable Card Edge Connectors. Designed for optimal performance, they feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a 3A amperage rating and copper alloy contact material, they offer secure power transmission. The two-row configuration with 52 positions allows for efficient board-to-board connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for right-angle mounting, these connectors operate seamlessly in temperatures ranging from -40 to 105°C, making them ideal for a variety of industrial applications. Trust in their quality and performance to meet your connectivity needs with ease.