846-052-558-212

Heilind Number:EDA846-052-558-212
Manufacturer:EDAC
Manufacturer Number:846-052-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-558-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature two rows of 52 positions, allowing for secure and efficient board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The housing is made of UL 94V-0 Diallyl Phthalate, offering exceptional flame resistance. Contacts are crafted from Copper Alloy for optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. The right-angle mount orientation provides flexibility in installation, making them a versatile solution for your PCB connectivity needs. Trust in our Card Edge Connectors to deliver performance and longevity in even the harshest operating conditions.