846-052-558-802

Heilind Number:EDA846-052-558-802
Manufacturer:EDAC
Manufacturer Number:846-052-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-558-802

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green color and boast a 3A amperage rating, making them suitable for demanding industrial applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure reliable performance in extreme environments. With two rows and 52 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the Right Angle mount orientation allows for efficient space utilization. Operating flawlessly between -40 to 105°C, these connectors guarantee stable functionality even in harsh conditions. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.