846-052-558-804

Heilind Number:EDA846-052-558-804
Manufacturer:EDAC
Manufacturer Number:846-052-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-558-804

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors, designed to withstand even the most demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to any setup. With a robust amperage rating of 3A and UL 94V-0 Diallyl Phthalate housing material, you can trust in their durability and safety. The two rows of Copper Alloy contacts ensure reliable connectivity, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Boasting 52 positions, these connectors are perfect for high-density applications. Their right-angle mount orientation allows for efficient PCB connections, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Elevate your design with these essential components.