846-052-558-807

Heilind Number:EDA846-052-558-807
Manufacturer:EDAC
Manufacturer Number:846-052-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-558-807

Detailed Description

Enhance your PCB connectivity with our premium High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable power delivery with an amperage of 3 A. With two rows and 52 positions, they offer ample space for seamless board-to-board connections. Crafted from durable Copper Alloy, the contacts guarantee long-lasting functionality, while the .125-inch pitch and .2-inch row spacing enable easy installation. Perfect for space-constrained applications, these connectors boast a right-angle mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with these essential components.