846-052-558-808

Heilind Number:EDA846-052-558-808
Manufacturer:EDAC
Manufacturer Number:846-052-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-558-808

Detailed Description

Discover our high-temp card edge connectors, engineered for superior performance in demanding environments. With a vibrant green color and a sleek right-angle mount orientation, these connectors not only provide a reliable connection but also add a touch of modernity to your PCB assemblies. Meeting the highest safety standards, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring fire resistance and durability. Featuring two rows with a total of 52 positions, these connectors offer ample connectivity options for your application. The contact material, a robust copper alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed to withstand extreme temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and automotive applications where reliability is paramount. Upgrade your board-to-board connections with these high-performance card edge connectors.