846-052-558-812

Heilind Number:EDA846-052-558-812
Manufacturer:EDAC
Manufacturer Number:846-052-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-558-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh conditions. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. Boasting a dual-row configuration with 52 positions and a .125-inch pitch, they offer versatile connectivity options on PCBs. The right-angle mount orientation and .2-inch row spacing make them suitable for various applications, while their wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for demanding industrial environments, these connectors are a crucial component for seamless board-to-board PCB connections. Elevate your connectivity solutions with our high-quality Card Edge Connectors.