846-052-559-212

Heilind Number:EDA846-052-559-212
Manufacturer:EDAC
Manufacturer Number:846-052-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows and 52 positions, they offer ample space for secure PCB connections. The copper alloy contact material guarantees efficient power transmission, rated for up to 3 A of current. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Their right-angle mount orientation and .125-inch pitch facilitate easy installation on boards, while the .2-inch row spacing allows for organized connectivity. Trust in these connectors for seamless and robust board-to-board connections in your projects.