846-052-559-802

Heilind Number:EDA846-052-559-802
Manufacturer:EDAC
Manufacturer Number:846-052-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-559-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a total of 52 positions, they offer reliable power transmission at an amperage of 3 A. The right-angle mount orientation allows for seamless integration, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronic setup. Explore our range of board-to-board PCB connectors for more options to suit your needs.