846-052-559-808

Heilind Number:EDA846-052-559-808
Manufacturer:EDAC
Manufacturer Number:846-052-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-559-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for reliability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With a dual-row configuration and 52 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contacts provide superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Perfect for board-to-board applications, these connectors are ideal for high-temperature operating environments, with a wide temperature range of -40 to 105°C. Choose our Card Edge Connectors for robust and efficient connectivity solutions in your projects.