846-052-559-812

Heilind Number:EDA846-052-559-812
Manufacturer:EDAC
Manufacturer Number:846-052-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-559-812

Detailed Description

Discover our High Temp Card Edge Connectors, ideal for demanding applications. Designed for reliability, they feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission at a maximum amperage of 3 A. With two rows and 52 positions, these connectors offer ample connectivity in a compact design with a pitch of .125 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures performance in harsh environments. Perfect for use in high-temperature and high-vibration settings, these connectors are a dependable choice for your connectivity needs.