846-052-560-201

Heilind Number:EDA846-052-560-201
Manufacturer:EDAC
Manufacturer Number:846-052-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-560-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a striking green hue. Designed for durability, these connectors boast a 3 A amperage and feature a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure reliable signal transmission. The right-angle mount orientation and 52 positions make them ideal for various board-to-board applications. Operating effortlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a dependable choice for your electronic projects. Explore our range of products to discover more essential components for seamless connectivity.