846-052-560-212

Heilind Number:EDA846-052-560-212
Manufacturer:EDAC
Manufacturer Number:846-052-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-560-212

Detailed Description

Upgrade your high-temperature connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. Featuring two rows of 52 positions, they offer ample connectivity options, with copper alloy contact material ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial to automotive. Trust in our green-colored Card Edge Connectors for secure and efficient board-to-board connections.