846-052-560-802

Heilind Number:EDA846-052-560-802
Manufacturer:EDAC
Manufacturer Number:846-052-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-560-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 52 positions, they provide ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, our connectors offer reliability in all environments. Their straight mount orientation and .125-inch pitch make installation a breeze. Elevate your connectivity game with these premium connectors.