846-052-560-808

Heilind Number:EDA846-052-560-808
Manufacturer:EDAC
Manufacturer Number:846-052-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-560-808

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a dual-row layout with 52 positions, ensuring seamless integration for your projects. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, they guarantee excellent conductivity and longevity. With a current rating of 3A and a pitch of .125 inches, they provide efficient power delivery in high-temperature environments, with an operating range from -40 to 105°C. Perfect for demanding applications, these connectors offer a straight mount orientation and a row spacing of .2 inches, facilitating easy installation and maintenance. Trust in their quality and precision for your PCB connectivity needs.