846-052-560-812

Heilind Number:EDA846-052-560-812
Manufacturer:EDAC
Manufacturer Number:846-052-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-560-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a vibrant green color and are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability. With two rows and a total of 52 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a low 3A amperage. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them an essential component for your electronic projects. Elevate your connectivity solutions with these high-performance card edge connectors.