846-054-520-207

Heilind Number:EDA846-054-520-207
Manufacturer:EDAC
Manufacturer Number:846-054-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-520-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and a robust housing material of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, they ensure reliable conductivity. The dual-row layout with 54 positions offers ample connectivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Perfect for your PCB assembly needs, they guarantee efficient and secure board-to-board connections. Upgrade your setup with these top-notch connectors and experience seamless performance every time.