846-054-520-212

Heilind Number:EDA846-054-520-212
Manufacturer:EDAC
Manufacturer Number:846-054-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-520-212

Detailed Description

Enhance the connectivity of your high-temperature applications with these robust Card Edge Connectors. Designed for efficiency and reliability, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless board-to-board connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for demanding industrial settings, these connectors support an amperage of 3A and accommodate 54 positions, meeting your connectivity needs with precision. Elevate your PCB assembly with this essential component, a standout in our extensive range of connectors.