846-054-520-804

Heilind Number:EDA846-054-520-804
Manufacturer:EDAC
Manufacturer Number:846-054-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-520-804

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 54 positions, they offer ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Operating flawlessly in extreme conditions, these connectors have a wide temperature range of -40 to 105 °C. Whether you require straight or right-angle mounting, these connectors provide flexibility in installation. Ideal for various applications in electronics and telecommunications, they guarantee secure and high-performance board-to-board connections. Upgrade your system with these premium-quality connectors, designed to meet the demands of modern technology.