846-054-520-807

Heilind Number:EDA846-054-520-807
Manufacturer:EDAC
Manufacturer Number:846-054-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-520-807

Detailed Description

Discover our High Temp Card Edge Connectors, essential for secure and reliable board-to-board connections in demanding environments. Designed for maximum performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 54 positions, they offer ample connectivity options for your application. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temperature applications. Trust in our connectors for efficient and dependable PCB connectivity.