846-054-520-812

Heilind Number:EDA846-054-520-812
Manufacturer:EDAC
Manufacturer Number:846-054-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-520-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a robust construction, they offer a current rating of 3 A, ideal for power-intensive applications. The two rows of Copper Alloy contacts ensure secure and efficient connections, with a pitch of .125 inches and row spacing of .2 inches. Boasting 54 positions, these connectors cater to a wide range of PCB layouts. Their straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Take your PCB assembly to the next level with these essential components.