846-054-521-201

Heilind Number:EDA846-054-521-201
Manufacturer:EDAC
Manufacturer Number:846-054-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, featuring a vibrant green hue for easy identification. Engineered for reliability, these connectors boast a 3 A amperage capacity, ensuring efficient power transmission. Constructed with UL 94V-0 Diallyl Phthalate housing material, they offer superior heat resistance for optimal performance in demanding environments. With two rows and a total of 54 positions, these connectors provide ample connectivity options for your applications. The copper alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, they offer seamless integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial and commercial applications. Explore our range of products to discover more high-quality connectors for your projects.