846-054-521-202

Heilind Number:EDA846-054-521-202
Manufacturer:EDAC
Manufacturer Number:846-054-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-521-202

Detailed Description

Enhance your PCB connectivity with our top-of-the-line High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 54 positions, they offer ample connectivity options for your application. The Copper Alloy contacts ensure reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest conditions. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors provide the perfect solution for your connectivity needs.