846-054-521-203

Heilind Number:EDA846-054-521-203
Manufacturer:EDAC
Manufacturer Number:846-054-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-521-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission even in the most demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. The two-row design with 54 positions allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring robust and efficient performance. Upgrade your PCB setup with our Card Edge Connectors and experience enhanced connectivity like never before.