846-054-521-204

Heilind Number:EDA846-054-521-204
Manufacturer:EDAC
Manufacturer Number:846-054-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-521-204

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 54 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for various applications, these connectors are rated for an operating temperature range of -40 to 105°C, making them ideal for high-temperature environments. Whether you're working on a personal project or a professional endeavor, trust in the quality and efficiency of our Card Edge Connectors to streamline your PCB connections.