846-054-521-207

Heilind Number:EDA846-054-521-207
Manufacturer:EDAC
Manufacturer Number:846-054-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-521-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors boast a durable construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a double-row layout and 54 positions, they offer ample connectivity options while maintaining efficient signal transmission with a pitch of .125 inches. Suitable for a wide range of environments, these connectors can withstand temperatures ranging from -40 to 105°C. Explore next-level connectivity solutions with our Card Edge Connectors.