846-054-521-208

Heilind Number:EDA846-054-521-208
Manufacturer:EDAC
Manufacturer Number:846-054-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-521-208

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top-notch performance, these connectors offer a seamless link between circuit boards. Featuring a vibrant green hue, they not only stand out visually but also boast a durable housing material of UL 94V-0 Diallyl Phthalate. With a double row design and a total of 54 positions, they provide ample connectivity for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Their .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfectly suited for demanding environments. Choose these connectors for a superior connection solution in your circuitry.