846-054-521-212

Heilind Number:EDA846-054-521-212
Manufacturer:EDAC
Manufacturer Number:846-054-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-521-212

Detailed Description

Upgrade your high temperature electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in extreme environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating and copper alloy contact material, they ensure secure power transmission. The two-row configuration with a pitch of .125 inches and row spacing of .2 inches offers flexibility for various PCB designs. With 54 positions, you can easily connect multiple components. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Trust in our high-quality connectors for seamless board-to-board connections in your electronic projects.