846-054-521-802

Heilind Number:EDA846-054-521-802
Manufacturer:EDAC
Manufacturer Number:846-054-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-521-802

Detailed Description

Upgrade your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability under extreme conditions. With a current rating of 3 A, these connectors provide efficient power transmission for your electronic devices. Featuring two rows of contact pins made of durable Copper Alloy, they offer secure and stable connectivity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation facilitates seamless installation. With 54 positions available, these connectors support complex circuitry requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for industrial, aerospace, and automotive applications. Elevate your PCB design with these high-performance Card Edge Connectors.