846-054-521-803

Heilind Number:EDA846-054-521-803
Manufacturer:EDAC
Manufacturer Number:846-054-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-521-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage and are constructed with UL 94V-0 Diallyl Phthalate housing material for durability. With two rows and 54 positions, they offer ample connectivity options for your PCB assembly. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precision in mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your setup with these essential components, available in our extensive range of PCB connectors.