846-054-521-807

Heilind Number:EDA846-054-521-807
Manufacturer:EDAC
Manufacturer Number:846-054-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-521-807

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for high-performance applications, they boast a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, ensuring reliability in even the most demanding environments. With two rows and 54 positions, these connectors offer ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project.