846-054-521-808

Heilind Number:EDA846-054-521-808
Manufacturer:EDAC
Manufacturer Number:846-054-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-521-808

Detailed Description

Discover our high temperature card edge connectors, essential for robust PCB connections in demanding environments. Designed with durability in mind, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, ensuring reliable performance even in extreme conditions. With a double row configuration and a total of 54 positions, they provide ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation ensures easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for applications where reliability is paramount. Upgrade your PCB connections with these high-quality card edge connectors, a must-have for professionals in the electronics industry.