846-054-521-812

Heilind Number:EDA846-054-521-812
Manufacturer:EDAC
Manufacturer Number:846-054-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-521-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring durability and efficient performance. With two rows and a total of 54 positions, they provide ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in our quality products to streamline your board-to-board PCB connections with ease.