846-054-522-201

Heilind Number:EDA846-054-522-201
Manufacturer:EDAC
Manufacturer Number:846-054-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-522-201

Detailed Description

Enhance connectivity within your electronic devices with these high-temp card edge connectors. Featuring a vibrant green hue, they offer a sleek and efficient solution for your PCB connectivity needs. With a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable performance even in challenging environments. The dual-row design with 54 positions allows for versatile and secure connections, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they are ideal for seamless board-to-board PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them a valuable addition to your electronic components arsenal. Trust in these high-quality connectors to optimize the functionality of your devices.