846-054-522-203

Heilind Number:EDA846-054-522-203
Manufacturer:EDAC
Manufacturer Number:846-054-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-522-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 54 positions, they offer ample connectivity possibilities for your board-to-board setups. Crafted with precision, the contacts are composed of Copper Alloy, guaranteeing reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your applications. Whether in straight orientation or at an angle, these connectors are versatile and easy to mount. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Elevate your connectivity game with these high-performance Card Edge Connectors.