846-054-522-208

Heilind Number:EDA846-054-522-208
Manufacturer:EDAC
Manufacturer Number:846-054-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-522-208

Detailed Description

Enhance your high temperature PCB connections with our reliable green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity in various applications. With two rows and 54 positions, they offer ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Their straight mount orientation and .125-inch pitch make installation a breeze, providing a hassle-free solution for your PCB connection needs. Elevate your connectivity standards with these high-grade Card Edge Connectors.